C14610N0108032

Heilind Number:AMEC14610N0108032
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0108032
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0108032
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0108032

Detailed Description

Introducing the Heavymate® Nylon Housing, SKU C14610N0108032, a durable and versatile solution for power connectors. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this housing is suitable for a wide range of environments. Its IP65 rating ensures protection against dust and water ingress, while the M25 thread size and lever mating type make for easy and secure connections. The gray powder-coated finish not only enhances durability but also adds a sleek look. Featuring one cable entry point on the side and constructed with Acrylonitrile Butadiene Rubber seal material, this housing guarantees reliable performance. Perfect for heavy-duty applications, it is a key component in the C14610N0108032 connector series.