C14610N0108051

Heilind Number:AMEC14610N0108051
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0108051
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0108051
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0108051

Detailed Description

The C14610N0108051 Heavy Duty Power Connector Housing from the Heavymate® series is designed for rugged industrial applications, featuring a durable Nylon construction with a powder-coated gray finish. With an IP65 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The M20 thread size and side cable entry point provide secure and efficient cable connections. Operating reliably in temperatures ranging from -40°C to 100°C, this housing is ideal for use in a wide range of settings. The lever mating type allows for easy installation and removal of connectors, while the Acrylonitrile Butadiene Rubber seal material ensures a tight and secure seal. With a single cable entry point, it offers convenience and versatility in cable management. Suitable for high-power applications, this housing is a reliable and durable solution for your connectivity needs.