C14610N0156002

Heilind Number:AMEC14610N0156002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0156002
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0156002
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0156002

Detailed Description

Introducing the C14610N0156002, part of the Heavymate® series, a heavy-duty power connector housing designed for demanding industrial applications. Constructed from durable nylon with a gray powder-coated finish, this housing offers reliable performance in harsh environments. With an IP65 rating, it provides protection against dust and water ingress, while its operating temperature range of -40°C to 100°C ensures suitability for a wide range of conditions. Featuring a side cable entry and M25 thread size, it offers easy installation and secure cable connections. The lever mating type and two cable entry points enhance convenience and flexibility. The seal material, Acrylonitrile Butadiene Rubber, guarantees a tight and secure seal. Perfect for use in power connectors, this housing is a dependable solution for your connectivity needs.