| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610N0156012 |
| IP Rating: | IP65 |
| Cable Entry: | Side |
| Mating Type: | Lever |
| Thread Size: | M20 |
| Product Type: | Housing |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 2 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610N0156012 |
C14610N0156012
Specifications
Detailed Description
Introducing the C14610N0156012, a rugged and reliable housing unit from the Heavymate® series designed for heavy-duty power applications. With a maximum operating temperature of 100 °C and a resilient Acrylonitrile Butadiene Rubber seal, this M20 threaded housing ensures secure connections even in harsh environments. Boasting an IP65 rating, it offers protection against dust and water ingress, making it ideal for industrial settings. Featuring a lever mating type and two cable entry points on the side, installation is convenient and efficient. Perfect for use in conjunction with Heavy Duty Power Connectors, this housing guarantees dependable performance, with a wide operating temperature range from -40 °C to 100 °C. Trust in the C14610N0156012 for your power connectivity needs.

