C14610N0156062

Heilind Number:AMEC14610N0156062
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0156062
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0156062
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0156062

Detailed Description

Introducing the C14610N0156062, a durable and reliable Heavy Duty Power Connector Housing from our Heavymate® series. Constructed with high-quality Nylon housing material, this component is designed to withstand extreme temperatures ranging from -40°C to 100°C, making it suitable for a wide range of applications. With an IP65 rating, it offers excellent protection against dust and water ingress. The M25 thread size and lever mating type ensure secure and easy connections. Featuring a gray powder-coated finish, this housing not only looks sleek but also provides added durability. With two cable entry points on the side, it offers flexibility in installation. The seal material, Acrylonitrile Butadiene Rubber, ensures a tight and reliable seal. Perfect for industrial and commercial use, this housing is a vital component for your power connector needs.