C14610N0165002

Heilind Number:AMEC14610N0165002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0165002
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0165002
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0165002

Detailed Description

The Heavy Duty Power Connector Housing C14610N0165002, part of the Heavymate® series, is a robust and reliable solution for demanding industrial applications. Constructed from durable Nylon with a powder-coated finish in a sleek gray color, this housing ensures long-lasting performance even in harsh environments. With an IP65 rating, it offers protection against dust and water ingress, while its operating temperature range of -40 °C to 100 °C makes it suitable for a wide range of operating conditions. Featuring a M32 thread size and a single side cable entry point, it provides easy and secure connectivity. The lever mating type allows for quick and simple assembly, while the Acrylonitrile Butadiene Rubber seal ensures a tight and secure fit. Ideal for use in heavy-duty power connector applications, this housing meets the highest standards of quality and reliability.