C14610N0165082

Heilind Number:AMEC14610N0165082
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0165082
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0165082
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0165082

Detailed Description

Introducing the C14610N0165082, a rugged and durable Heavy Duty Power Connector Housing from the Heavymate® series. Constructed with high-quality Nylon housing material, this IP65-rated connector is designed to withstand extreme operating conditions, with a wide temperature range of -40°C to 100°C. Featuring a M32 thread size and lever mating type for secure connections, it ensures reliable power transmission. The gray housing with a powder-coated finish not only offers a sleek look but also provides added protection. With a single side cable entry point and Acrylonitrile Butadiene Rubber seal material, it guarantees a tight and secure fit for cables. Perfect for industrial applications, this connector is a must-have for any heavy-duty power setup.