C14610N0166061

Heilind Number:AMEC14610N0166061
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0166061
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0166061
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0166061

Detailed Description

The C14610N0166061 is a rugged Heavy Duty Power Connector Housing designed for demanding industrial environments. Constructed from durable Nylon with a Gray powder coated finish, this housing ensures reliable performance in temperatures ranging from -40°C to 100°C. With an IP65 rating, it provides protection against dust and water ingress. Featuring a M25 thread size and two cable entry points on the side, it offers versatility in cable management. The lever mating type allows for easy and secure connections. The Acrylonitrile Butadiene Rubber seal material further enhances the housing's durability. Ideal for heavy-duty power applications, this Housing is part of the Heavymate® series and is suitable for use in a variety of industries.