C14610N0166062

Heilind Number:AMEC14610N0166062
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0166062
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0166062
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0166062

Detailed Description

Introducing the C14610N0166062, part of the Heavymate® series, a heavy-duty power connector housing designed for robust industrial applications. Constructed with durable nylon housing material and a powder-coated finish, this M32 threaded housing ensures reliable performance even in harsh environments. With an IP65 rating and a temperature range of -40°C to 100°C, it offers superior protection against dust, water, and extreme temperatures. Featuring a lever mating type and two cable entry points, it allows for easy and secure connections. The gray housing, made with acrylonitrile butadiene rubber seals, provides excellent resistance to wear and tear. Perfect for use in power connectors, this product is a dependable solution for demanding power transmission needs.