C14610N0166082

Heilind Number:AMEC14610N0166082
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0166082
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0166082
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0166082

Detailed Description

Introducing the C14610N0166082, a rugged and reliable Heavy Duty Power Connector Housing from the Heavymate® series. Constructed with durable Nylon housing material and featuring a IP65 rating, this housing is designed to withstand harsh industrial environments. With a wide operating temperature range of -40°C to 100°C, it ensures optimal performance in both hot and cold conditions. The M32 thread size and lever mating type make installation quick and easy. Two cable entry points, with side entry for convenience, accommodate various cable sizes. The Acrylonitrile Butadiene Rubber seal provides excellent protection against moisture and dust. Finished with a powder coating in a sleek gray color, this housing not only offers superior functionality but also adds a professional touch to any application. Perfect for heavy duty power connectors in demanding settings, the C14610N0166082 is a top choice for industrial and commercial use.