C14610N0245003

Heilind Number:AMEC14610N0245003
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0245003
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0245003
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0245003

Detailed Description

Introducing the C14610N0245003, part of our Heavymate® series, a durable housing made of Nylon for reliable performance in industrial applications. With a maximum operating temperature of 100 °C and a minimum of -40 °C, it ensures stability in varying environmental conditions. Featuring an IP65 rating, it offers protection against dust and water ingress. The M25 thread size and lever mating type provide secure connections. The Acrylonitrile Butadiene Rubber seal and powder-coated finish guarantee long-lasting durability. With a gray housing color and side cable entry, it combines functionality with sleek design. Perfect for heavy-duty power connectors, this product is essential for maintaining efficient operations in any setting.