C14610N0245082

Heilind Number:AMEC14610N0245082
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0245082
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0245082
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610N0245082

Detailed Description

The C14610N0245082 from the Heavymate® series is a durable and high-performance housing designed for heavy-duty power connectors. Made of nylon with a gray powder-coated finish, it offers reliable protection in industrial environments. With an IP65 rating, it ensures resistance to dust and water, making it suitable for outdoor use. The M32 thread size and lever mating type provide secure connections, while the included stud allows for easy installation. Operating temperature range of -40 °C to 100 °C makes it versatile for various applications. Equipped with one cable entry point on the side, it offers convenient cable management. The seal material, Acrylonitrile Butadiene Rubber, guarantees a tight and secure fit. Perfect for use in demanding settings, this housing is a vital component for power connectivity solutions.