C14610N0246072

Heilind Number:AMEC14610N0246072
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0246072
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0246072
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M25
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:2
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0246072

Detailed Description

Introducing the Heavymate® Nylon Housing, SKU C14610N0246072, designed for heavy-duty power connectors in demanding environments. With a rugged construction and IP65 rating, this housing ensures reliable performance even in harsh conditions. Featuring a side cable entry with M25 thread size, it offers secure cable connections. The lever mating type allows for easy and quick installations. With a temperature range of -40°C to 100°C, it is suitable for a wide range of applications. The gray powder-coated finish not only enhances durability but also adds a sleek look. Perfect for industrial and commercial use, this housing is an essential component for your power connector setup.