C14610N0246082

Heilind Number:AMEC14610N0246082
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0246082
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0246082
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
Stud Included:Yes
SKU:AMEC14610N0246082

Detailed Description

Introducing the C14610N0246082 Heavymate® Nylon Housing, a durable solution for your heavy-duty power connector needs. With a maximum operating temperature of 100 °C and a minimum operating temperature of -40 °C, this housing ensures reliable performance in a wide range of environments. Featuring an IP65 rating for dust and water resistance, it is suitable for both indoor and outdoor applications. The M32 thread size and lever mating type make installation quick and easy. Constructed from high-quality nylon with a powder-coated finish, this gray housing is not only robust but also sleek in design. With two cable entry points and a stud included, it offers versatility and convenience. Trust in the C14610N0246082 for seamless connectivity in your power systems.