C14610N0255002

Heilind Number:AMEC14610N0255002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0255002
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0255002
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M25
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0255002

Detailed Description

Introducing the C14610N0255002, a part of the Heavymate® series, crafted from durable nylon material to withstand even the most demanding environments. With a wide operating temperature range from -40°C to 100°C and an IP65 rating, this housing ensures reliable performance in various conditions. Featuring a M25 thread size and lever mating type, it offers secure and efficient connections. The Acrylonitrile Butadiene Rubber seal provides added protection, while the powder-coated gray finish adds a sleek touch. With a side cable entry point and one cable entry, installation is convenient. Perfect for heavy-duty power applications, this housing is a vital component in the world of connectors.