C14610R0065568

Heilind Number:AMEC14610R0065568
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0065568
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0065568
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0065568

Detailed Description

Introducing the Heavymate® Series M25 Lever Cable Entry Hood, designed for reliable power connectivity in demanding environments. With a durable Acrylonitrile Butadiene Rubber seal and a powder-coated silver finish, this IP65-rated hood ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The M25 thread size and side cable entry point cater to a wide range of applications, while the included stud guarantees secure fastening. Operating effortlessly in temperatures ranging from -40°C to 100°C, this hood is a dependable solution for heavy-duty power connectors. Ideal for industrial settings, the Heavymate® M25 Hood ( C14610R0065568) offers robust performance and longevity.