C14610R0066061

Heilind Number:AMEC14610R0066061
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0066061
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0066061
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0066061

Detailed Description

Introducing the C14610R0066061, a rugged and reliable Hood from the Heavymate® series. Designed for heavy-duty power applications, this Hood features a durable Acrylonitrile Butadiene Rubber seal and a powder-coated silver finish for maximum protection in harsh environments. With an IP65 rating, it offers excellent dust and water resistance, making it ideal for outdoor use. The M20 thread size and lever mating type ensure secure connections, while the top cable entry point allows for easy installation. Included stud for added convenience. Operating temperature range from -40°C to 100°C. Perfect for industrial and commercial settings requiring high-performance power connectors.