| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610R0068041 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Silver |
| Finish: | Powder Coated |
| Product Type: | Hood |
| Stud Included: | Yes |
| SKU: | AMEC14610R0068041 |
C14610R0068041
Specifications
Detailed Description
The Heavymate® Hood C14610R0068041 is a rugged and durable solution for heavy-duty power connectors, designed to withstand demanding industrial environments. With a maximum operating temperature of 100°C and a minimum of -40°C, it ensures reliable performance in a wide range of conditions. Its IP65 rating guarantees protection against dust and water ingress, while the M20 thread size and lever mating type allow for easy and secure connections. Crafted from high-quality materials, including Acrylonitrile Butadiene Rubber seals and a powder-coated silver finish, this hood not only provides excellent functionality but also boasts a sleek and professional appearance. Included with studs for quick installation, it is an essential component for any power connector system. Upgrade your connectivity with the C14610R0068041 Hood from the Heavymate® series.

