| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610R00860612 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Black |
| Cable Entry: | Top |
| Product Type: | Hood |
| Stud Included: | Yes |
| SKU: | AMEC14610R00860612 |
C14610R00860612
Specifications
Detailed Description
The C14610R00860612 Heavymate® Nylon Hood is a durable and reliable solution for heavy-duty power connector applications. With a maximum operating temperature of 100 °C and a minimum of -40 °C, it can withstand extreme environments. Featuring an IP65 rating, it provides protection against dust and water ingress. The M25 thread size and lever mating type ensure secure connections, while the Acrylonitrile Butadiene Rubber seal material guarantees a tight seal. The black housing color and top cable entry make for easy identification and installation. This hood is part of our extensive range of Heavy Duty Power Connector Hoods & Housings, perfect for industrial and commercial use. With the included stud, assembly is quick and hassle-free. Rest assured, the C14610R00860612 meets the highest quality standards for power connectors.

