C14610R0105004

Heilind Number:AMEC14610R0105004
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0105004
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0105004
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0105004

Detailed Description

The Heavymate® Hood C14610R0105004 is a rugged and reliable solution for protecting heavy duty power connectors in harsh environments. With a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, it is suitable for a wide range of applications. Featuring an IP65 rating, M25 thread size, and Acrylonitrile Butadiene Rubber seal material, it provides excellent protection against dust and water ingress. The silver powder coated finish not only adds durability but also enhances its aesthetic appeal. Designed for easy installation, it has a single cable entry point on the side and includes a stud for secure mounting. Perfect for industrial and outdoor settings, this hood is a crucial component in ensuring the integrity of power connections.