C14610R0105068

Heilind Number:AMEC14610R0105068
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0105068
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0105068
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M32
Product Type:Hood
Housing Color:Silver
Seal Material:Acrylonitrile Butadiene Rubber
Stud Included:Yes
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610R0105068

Detailed Description

Introducing the Heavymate® Hood, featuring a durable construction designed for heavy-duty power connectors. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this IP65-rated hood ensures reliable performance in various environments. The M32 thread size and lever mating type offer secure connections, while the Acrylonitrile Butadiene Rubber seal provides excellent protection against dust and water ingress. In a sleek silver finish with a powder-coated housing, this hood not only looks professional but also withstands harsh industrial conditions. The side cable entry point, along with included stud, simplifies installation. Perfect for applications requiring robust power connectors, the Heavymate® Hood ( C14610R0105068) is a dependable choice in the world of connectors.