C14610R0105501

Heilind Number:AMEC14610R0105501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0105501
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0105501
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M20
Product Type:Hood
Housing Color:Silver
Seal Material:Acrylonitrile Butadiene Rubber
Stud Included:Yes
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610R0105501

Detailed Description

The Heavymate® series C14610R0105501 Hood is a rugged and reliable solution for heavy-duty power connector applications. With a maximum operating temperature of 100 °C and a minimum of -40 °C, it ensures performance in various environmental conditions. Featuring an IP65 rating, it offers protection against dust and water ingress. The M20 thread size and lever mating type facilitate easy and secure connections. Constructed with Acrylonitrile Butadiene Rubber seal material and a powder-coated silver housing, this hood guarantees durability and longevity. Its side cable entry point, included stud, and single cable entry make installation convenient. Ideal for use in industrial settings, this hood is part of our comprehensive line of Heavy Duty Power Connector Hoods & Housings, meeting the demands of power connectors with uncompromising quality and functionality.