C14610R0105504

Heilind Number:AMEC14610R0105504
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0105504
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0105504
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0105504

Detailed Description

The Heavymate® series C14610R0105504 Hood features a robust design suitable for heavy-duty power connector applications. With a maximum operating temperature of 100°C and a minimum of -40°C, it ensures reliable performance in a range of environments. The IP65 rating guarantees protection against dust and water ingress, while the M20 thread size and Acrylonitrile Butadiene Rubber seal provide secure cable entry. The silver powder-coated finish not only enhances durability but also offers a sleek appearance. This hood, with a single cable entry point, comes with a stud included for easy installation. Perfect for high-power connectors, it belongs to the Heavy Duty Power Connector Hoods & Housings category, meeting the demands of industrial and commercial settings.