C14610R0106008

Heilind Number:AMEC14610R0106008
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0106008
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0106008
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Top
Mating Type:Lever
Thread Size:M32
Product Type:Hood
Housing Color:Silver
Seal Material:Acrylonitrile Butadiene Rubber
Stud Included:Yes
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610R0106008

Detailed Description

The Heavymate® Hood C14610R0106008 is a rugged and reliable housing component designed for heavy-duty power connectors. With a durable powder-coated finish and an IP65 rating, it offers superior protection against dust, water, and other environmental factors, making it ideal for industrial applications. The M32 thread size and lever mating type ensure secure and efficient connections, while the Acrylonitrile Butadiene Rubber seal material guarantees optimal performance even in extreme temperatures ranging from -40°C to 100°C. Featuring a single cable entry point at the top and a included stud for easy installation, this silver housing is a versatile solution for power distribution systems. Part of the comprehensive Heavy Duty Power Connector series, it meets the demands of demanding environments with uncompromising quality and durability.