C14610R0106504

Heilind Number:AMEC14610R0106504
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0106504
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0106504
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0106504

Detailed Description

Introducing the C14610R0106504 Heavymate® Hood, a rugged and reliable solution for your heavy-duty power connector needs. With a maximum operating temperature of 100°C and a minimum of -40°C, this hood is built to withstand extreme environmental conditions. Featuring an IP65 rating for dust and water resistance, it ensures dependable performance in harsh settings. The M20 thread size and Acrylonitrile Butadiene Rubber seal make for secure cable connections, while the silver powder-coated finish adds durability. With a single top cable entry point and included stud, installation is a breeze. Perfect for industrial applications, this hood is part of our extensive line of Heavy Duty Power Connector Hoods & Housings, offering unmatched quality and reliability for your power connectivity needs.