| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610R0108544 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Silver |
| Finish: | Powder Coated |
| Product Type: | Hood |
| Stud Included: | Yes |
| SKU: | AMEC14610R0108544 |
C14610R0108544
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Hood C14610R0108544, part of the Heavymate® series. Designed for extreme environments, this durable hood features a maximum operating temperature of 100°C and a minimum of -40°C, ensuring reliable performance in harsh conditions. With an IP65 rating, it provides protection against dust and water ingress. The M20 thread size and included stud make installation easy and secure. Crafted from powder-coated silver housing with a seal made of Acrylonitrile Butadiene Rubber, this hood offers both durability and a sleek appearance. Perfect for industrial applications, it belongs to the category of Heavy Duty Power Connector Hoods & Housings, guaranteeing high-quality and compatibility. Trust in the C14610R0108544 for robust connectivity in demanding settings.

