C14610R0156002

Heilind Number:AMEC14610R0156002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0156002
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0156002
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Top
Thread Size:M25
Product Type:Hood
Housing Color:Silver
Seal Material:Acrylonitrile Butadiene Rubber
Stud Included:Yes
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610R0156002

Detailed Description

Introducing the C14610R0156002 Heavy Duty Power Connector Hood from the Heavymate® series, designed to withstand extreme conditions with a maximum operating temperature of 100°C and a minimum of -40°C. With an IP65 rating, this M25 threaded hood ensures reliable protection against dust and water ingress. The durable Acrylonitrile Butadiene Rubber seal and silver powder coated finish guarantee long-lasting performance. Featuring a single cable entry point at the top, this hood is easy to install and includes a stud for secure attachment. Ideal for use in industrial settings, this product is part of our extensive range of Heavy Duty Power Connectors & Accessories, offering unmatched reliability and durability. Upgrade your power connectivity with the C14610R0156002.