C14610R0165018

Heilind Number:AMEC14610R0165018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0165018
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0165018
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M40
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0165018

Detailed Description

Introducing the C14610R0165018 Heavymate® series Hood, a durable and high-performance solution for your power connector needs. With a maximum operating temperature of 100°C and a minimum of -40°C, this hood is designed to withstand extreme conditions. Featuring an IP65 rating for dust and water resistance, it ensures reliable operation in harsh environments. The M40 thread size and lever mating type provide secure connections, while the acrylonitrile butadiene rubber seal ensures a tight fit. The silver powder-coated finish not only enhances durability but also adds a sleek look to your setup. With one cable entry point and included stud, installation is quick and easy. Perfect for heavy-duty applications, this hood is a must-have for any industrial or commercial project.