C14610R0166008

Heilind Number:AMEC14610R0166008
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0166008
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0166008
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Top
Mating Type:Lever
Thread Size:M32
Product Type:Hood
Housing Color:Silver
Seal Material:Acrylonitrile Butadiene Rubber
Stud Included:Yes
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610R0166008

Detailed Description

Introducing the Heavymate® Hood, SKU C14610R0166008, a rugged and reliable solution for your heavy-duty power connector needs. With a maximum operating temperature of 100°C and a minimum of -40°C, this IP65-rated hood ensures optimal performance in harsh environments. Featuring a thread size of M32 and a lever mating type, installation is quick and easy. The Acrylonitrile Butadiene Rubber seal and powder-coated finish guarantee durability. Designed for top cable entry, this silver housing accommodates a single cable entry point with a included stud for secure assembly. Perfect for industrial applications, the C14610R0166008 hood is a vital component in any power connector system.