| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610R0168028 |
| Finish: | Powder Coated |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Thread Size: | M32 |
| Product Type: | Hood |
| Housing Color: | Silver |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Stud Included: | Yes |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610R0168028 |
C14610R0168028
Specifications
Detailed Description
Introducing the C14610R0168028 Heavy Duty Power Connector Hood from the Heavymate® series, designed for maximum performance in demanding environments. With a rugged construction and a powder-coated silver finish, this IP65-rated hood ensures reliable protection against dust and water ingress. Featuring a lever mating type and M32 thread size, it offers easy and secure connectivity in industrial applications. The included stud allows for quick and convenient installation. Operating smoothly in temperatures ranging from -40°C to 100°C, this hood is perfect for use in harsh conditions. Made with high-quality Acrylonitrile Butadiene Rubber seals, it guarantees a tight and durable seal. Ideal for heavy-duty power connector systems, the C14610R0168028 is a crucial component for ensuring efficient and dependable power transmission.

