C14610R0169028

Heilind Number:AMEC14610R0169028
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0169028
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0169028
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Top
Mating Type:Lever
Thread Size:M32
Product Type:Hood
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:2
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610R0169028

Detailed Description

Introducing the C14610R0169028, part of the Heavymate® series, a durable and high-performance hood for heavy-duty power connectors. Constructed with rugged Nylon housing in a sleek Gray finish, this M32 threaded hood is designed for top cable entry, featuring two cable entry points for added versatility. With an IP65 rating and a wide operating temperature range from -40°C to 100°C, it ensures reliable performance in harsh environments. The lever mating type and Acrylonitrile Butadiene Rubber seal provide secure and watertight connections. Ideal for industrial applications, this hood is powder-coated for added protection, making it a reliable choice for power and signal transmission in demanding settings. Upgrade your connectivity with the C14610R0169028.