C146 10R016 910 8

Heilind Number:AMEC146 10R016 910 8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10R016 910 8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOOD METRIC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10R016 910 8
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:2
SKU:AMEC146 10R016 910 8

Detailed Description

Introducing the HOOD METRIC from the Heavymate® series, a durable and reliable power connector accessory designed for heavy-duty applications. Constructed with high-quality Nylon housing material, this hood ensures long-lasting performance even in tough environments. With a maximum operating temperature of 100 °C and a minimum operating temperature of -40 °C, it can withstand extreme conditions. Featuring an IP65 rating, it provides excellent protection against dust and water ingress. The M25 thread size and lever mating type make installation quick and easy. The Acrylonitrile Butadiene Rubber seal material ensures a secure and watertight connection. Finished with a powder coating for added durability, this gray-colored hood offers top cable entry with two cable entry points. RoHS compliant and suitable for a variety of applications, it is an essential component for power connectors. Upgrade your connectivity with the C14610R0169108.