C14610R0245001

Heilind Number:AMEC14610R0245001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0245001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0245001
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0245001

Detailed Description

Introducing the C14610R0245001, a rugged and reliable Heavy Duty Power Connector Hood from the Heavymate® series. With a durable construction and a seal material of Acrylonitrile Butadiene Rubber, this hood ensures optimal performance even in harsh environments. Boasting an IP65 rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The M32 thread size and lever mating type provide easy and secure connections. Featuring a powder-coated silver finish, this hood not only looks sleek but also withstands corrosion. With a cable entry point on the side and included stud, installation is quick and convenient. Perfect for industrial settings, this hood guarantees reliable power connectivity with a maximum operating temperature of 100 °C and a minimum of -40 °C. Trust in the C14610R0245001 for robust power distribution in demanding conditions.