C14610R0245008

Heilind Number:AMEC14610R0245008
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0245008
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0245008
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0245008

Detailed Description

Introducing the C14610R0245008 from our Heavymate® series, a rugged and reliable Hood designed for heavy-duty power connectors. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this Hood ensures dependable performance even in extreme conditions. Featuring an IP65 rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The M32 thread size and lever mating type provide secure connections, while the Acrylonitrile Butadiene Rubber seal material ensures a tight and durable seal. In a sleek silver housing with a powder-coated finish, this Hood not only delivers on functionality but also looks professional. The single side cable entry point and included stud make installation easy and efficient. Trust in the C14610R0245008 for all your heavy-duty power connector needs.