C14610R0245018

Heilind Number:AMEC14610R0245018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0245018
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0245018
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M40
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0245018

Detailed Description

The Heavymate® C14610R0245018 Hood is a rugged and reliable solution for heavy-duty power connector applications. With a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, it can withstand harsh industrial environments. Featuring an IP65 rating, it provides protection against dust and water ingress. The M40 thread size and lever mating type make for easy and secure assembly. The Acrylonitrile Butadiene Rubber seal ensures a tight and durable connection. The silver powder-coated finish not only adds a sleek look but also enhances corrosion resistance. With a side cable entry point and included stud, installation is convenient and efficient. This hood is part of a comprehensive line of Heavy Duty Power Connector Hoods & Housings, making it suitable for a wide range of power connector applications.