C14610R0245068

Heilind Number:AMEC14610R0245068
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0245068
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0245068
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0245068

Detailed Description

Introducing the Heavymate® M32 Hood, SKU C14610R0245068, designed for maximum reliability in heavy-duty power connector applications. With a rugged construction and IP65 rating, this hood ensures protection against dust and liquids, making it suitable for use in harsh industrial environments. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal provides added insulation. The silver powder-coated finish not only enhances durability but also gives it a sleek appearance. Featuring a side cable entry point and included stud, installation is convenient and hassle-free. From its wide operating temperature range of -40°C to 100°C, this hood guarantees optimal performance under extreme conditions. Perfect for cable management in various power connector setups, the Heavymate® M32 Hood is a reliable choice for demanding applications.