C14610R0246018

Heilind Number:AMEC14610R0246018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0246018
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0246018
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M40
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0246018

Detailed Description

Introducing the Heavymate® series Hood, SKU C14610R0246018, designed for heavy-duty power connectors. With a durable construction, this Powder Coated housing in sleek Silver, featuring a Lever mating type and Acrylonitrile Butadiene Rubber seals, ensures reliable performance even in harsh environments. Rated for IP65, it offers protection against dust and water ingress. The M40 thread size and top cable entry point make installation easy and efficient. With a wide operating temperature range from -40°C to 100°C, this Hood is suitable for a variety of applications. Each package includes a stud for secure mounting. Perfect for demanding industrial settings, this Hood is a crucial component for ensuring power connectivity in critical systems.