C14610R0255002

Heilind Number:AMEC14610R0255002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610R0255002
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610R0255002
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Silver
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC14610R0255002

Detailed Description

Introducing the C14610R0255002, a rugged and reliable Hood from the Heavymate® series. With a maximum operating temperature of 100°C and a minimum of -40°C, this Hood is built to withstand extreme conditions. Featuring an IP65 rating, it offers excellent protection against dust and water ingress. The M25 thread size and Acrylonitrile Butadiene Rubber seal ensure secure and reliable cable entry, making it perfect for industrial applications. The sleek silver housing, finished with powder coating, not only enhances its durability but also adds a touch of elegance. With one cable entry point and a included stud, installation is quick and easy. Designed for heavy-duty power connectors, this Hood is a vital component in any industrial setup. Trust in the C14610R0255002 for uncompromising performance and durability.