| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0060018 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0060018 |
C14611F0060018
Specifications
Detailed Description
The C14611F0060018 Heavy Duty Power Connector Housing from the Heavymate® series is a robust solution for industrial power connections. Constructed from durable Die Cast Aluminum Alloy, it ensures reliable performance even in harsh environments with a wide operating temperature range from -40 °C to 125 °C. With an IP65 rating, it offers protection against dust and water ingress. Featuring a Lever mating type and EPDM seal material, it guarantees secure and watertight connections. The gray housing color adds a professional touch to your application. RoHS compliant and suitable for use in a variety of industries, this connector housing, with SKU C14611F0060018, is a dependable choice for your power connectivity needs.

