| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0069028 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0069028 |
C14611F0069028
Specifications
Detailed Description
Our Heavy Duty Power Connector Housing C14611F0069028 from the Heavymate® series is crafted from durable Die Cast Aluminum Alloy, ensuring reliable performance in demanding industrial environments. With a wide operating temperature range of -40°C to 125°C and an IP65 rating, this housing provides robust protection for power connectors. Featuring a convenient Lever mating type and EPDM seal material, it offers easy installation and secure sealing against environmental contaminants. The sleek Gray housing color adds a professional touch to any assembly. Perfect for high-power applications, this housing is a key component in our comprehensive line of Heavy Duty Power Connectors and Accessories. Trust in the quality and durability of our C14611F0069028 housing for your connectivity needs.

