C14611F0100008

Heilind Number:AMEC14611F0100008
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14611F0100008
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14611F0100008
Series:Heavymate®
Housing Material:Die Cast Aluminum Alloy
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Mating Type:Lever
Seal Material:EPDM
Housing Color:Gray
Product Type:Housing
SKU:AMEC14611F0100008

Detailed Description

Introducing the C14611F0100008, a rugged and reliable die-cast aluminum alloy housing from the Heavymate® series. Designed to withstand extreme temperatures ranging from -40 °C to 125 °C, this IP65-rated housing ensures optimal performance in harsh environments. Featuring a lever mating type and EPDM seal material, it guarantees secure and watertight connections. The sleek gray housing color adds a professional touch to any application. Part of the Heavy Duty Power Connector Hoods & Housings category, this product is essential for power connectors in demanding industrial settings. Trust in the C14611F0100008 for durable and efficient power connectivity.