| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0109018 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0109018 |
C14611F0109018
Specifications
Detailed Description
Introducing the C14611F0109018 Heavy Duty Power Connector Housing from the Heavymate® series, designed for rugged industrial environments. Constructed from durable Die Cast Aluminum Alloy, this housing ensures reliable performance in temperatures ranging from -40 °C to 125 °C. With an IP65 rating, it offers protection against dust and water ingress. Featuring a Lever mating type and EPDM seal material, it guarantees secure and watertight connections. The sleek Gray housing color adds a professional touch to any setup. A vital component in the Heavy Duty Power Connector lineup, this housing is essential for powering critical equipment in various applications. Trust in the C14611F0109018 for robust and dependable connectivity.

