| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0109028 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0109028 |
C14611F0109028
Specifications
Detailed Description
The Heavymate® Die Cast Aluminum Alloy Housing ( C14611F0109028) is a robust and durable solution for heavy-duty power connector applications. With a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C, it ensures reliable performance in a wide range of environments. Rated IP65 for dust and water resistance, it offers protection against harsh industrial conditions. Featuring a lever mating type and EPDM seal material, it guarantees secure and watertight connections. The gray housing color adds a professional touch to any installation. Designed for use with Heavy Duty Power Connectors, this housing is part of our extensive range of high-quality connector solutions. Rest assured, the C14611F0109028 meets stringent quality standards, making it a dependable choice for your power connectivity needs.

