| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0160008 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0160008 |
C14611F0160008
Specifications
Detailed Description
Introducing the C14611F0160008, part of the Heavymate® series, a robust housing designed for heavy duty power connectors. Constructed from durable die-cast aluminum alloy, this housing ensures reliable performance even in harsh industrial environments. With an IP65 rating, it provides excellent protection against dust and water ingress. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. Featuring a lever mating type and EPDM seal material, it offers secure and watertight connections. The sleek gray housing color adds a professional touch. This C14611F0160008 housing is a vital component for power connectors, delivering unmatched durability and performance.

