| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0169018 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0169018 |
C14611F0169018
Specifications
Detailed Description
Introducing the C14611F0169018, part of the Heavymate® series, a robust housing crafted from die-cast aluminum alloy for unparalleled durability. With a maximum operating temperature of 125°C and a minimum of -40°C, it guarantees reliable performance in extreme conditions. Featuring an IP65 rating and EPDM seal, it provides ultimate protection against dust and moisture ingress. The lever mating type ensures easy and secure connections. Its sleek gray housing color adds a professional touch. A vital component in the Heavy Duty Power Connector lineup, this product is essential for industrial power applications. Trust in the C14611F0169018 for quality, reliability, and longevity.

