| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0169028 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0169028 |
C14611F0169028
Specifications
Detailed Description
Introducing the C14611F0169028, part of the Heavymate® series, a heavy-duty power connector housing designed for demanding industrial applications. Constructed from durable die-cast aluminum alloy, this housing ensures reliable performance in harsh environments, with an IP65 rating for protection against dust and water ingress. Operating seamlessly in temperatures ranging from -40°C to 125°C, it offers exceptional versatility. Featuring a lever mating type and EPDM seal material, it guarantees secure connections and optimal sealing. The gray housing color adds a professional touch to any setup. Perfect for use in a wide range of connectors and power systems, the C14611F0169028 is a vital component for ensuring efficient and robust power distribution.

