| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611F0240008 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | EPDM |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14611F0240008 |
C14611F0240008
Specifications
Detailed Description
Introducing the C14611F0240008, a rugged and reliable Heavy Duty Power Connector Housing from the Heavymate® series. Constructed from high-quality Die Cast Aluminum Alloy, this housing ensures durability and performance in even the most demanding environments. With a wide operating temperature range of -40°C to 125°C and an IP65 rating for dust and water resistance, it is suitable for a variety of industrial applications. The lever mating type allows for easy and secure connections, while the EPDM seal provides added protection. Featuring a sleek gray housing, this connector is not only functional but also aesthetically pleasing. Perfect for use in power distribution and control systems, the C14611F0240008 is a crucial component for maintaining efficient and dependable operations.

