| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611G0066068 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | PG21 |
| Product Type: | Hood |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14611G0066068 |
C14611G0066068
Specifications
Detailed Description
The Heavymate® Hood C14611G0066068 is a rugged and reliable solution for heavy-duty power connections in demanding environments. With a maximum operating temperature of 100°C and a minimum of -40°C, it ensures optimal performance in a wide range of conditions. Featuring an IP65 rating and made with high-quality Acrylonitrile Butadiene Rubber seal material, it offers excellent protection against dust, water, and other contaminants. The PG21 thread size and lever mating type make installation quick and easy, while the top cable entry point accommodates one cable with efficiency. Designed for industrial applications, this hood is part of our comprehensive range of Heavy Duty Power Connectors and Accessories, guaranteeing seamless connectivity and durability. Trust in the C14611G0066068 for your power transmission needs.

