| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14611G0105001 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | PG16 |
| Product Type: | Hood |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14611G0105001 |
C14611G0105001
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Hood, designed for reliability in demanding environments. With a durable Acrylonitrile Butadiene Rubber seal and IP65 rating, this hood ensures protection against dust and water ingress, making it suitable for use in a wide range of industrial applications. The PG16 thread size and top cable entry point facilitate easy installation, while the lever mating type allows for quick and secure connections. Operating between -40°C to 100°C, this hood is engineered to perform flawlessly in extreme temperature conditions. Perfect for power connectors, the Heavy Duty Power Connector Hood is a vital component for maintaining connectivity and efficiency in your systems.

