C146 11G016 500 1

Heilind Number:AMEC146 11G016 500 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 11G016 500 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 11G016 500 1
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG21
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Side
Product Type:Hood
Cable Entry Points:1
SKU:AMEC146 11G016 500 1

Detailed Description

This Heavy Duty Power Connector Hood, part of the Heavymate® series, SKU C146 11G016 500 1, is designed for rugged industrial environments with a wide operating temperature range from -40°C to 100°C and IP65 rating for dust and water ingress protection. Featuring a PG21 thread size and lever mating type, it ensures secure and efficient connections. The housing is constructed with durable Acrylonitrile Butadiene Rubber seals for reliable cable entry from the side. With RoHS compliance and a single cable entry point, it meets environmental standards and streamlines installation. Perfect for demanding applications, this hood is part of our comprehensive range of Heavy Duty Power Connector Hoods & Housings, offering dependable power connectivity solutions.